5962-87549012X vs 54AC00LMQB feature comparison

5962-87549012X Texas Instruments

Buy Now

54AC00LMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 11 ns 11 ns
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 1.905 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Terminal Finish TIN LEAD

Compare 5962-87549012X with alternatives

Compare 54AC00LMQB with alternatives