5962-8754301CX
vs
5962-9223406M2A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
LCC-20
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
S
|
FCT
|
JESD-30 Code |
R-GDIP-T14
|
S-CQCC-N20
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
IDENTITY COMPARATOR
|
Number of Bits |
9
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
67 mA
|
|
Propagation Delay (tpd) |
35 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
CASCADABLE
|
Length |
|
8.89 mm
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.54 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare 5962-8754301CX with alternatives
Compare 5962-9223406M2A with alternatives