5962-8754301CA
vs
5962R9574101VXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
INTERSIL CORP
Part Package Code
DIP
DFP
Package Description
DIP, DIP14,.3
DFP,
Pin Count
14
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
HCT
JESD-30 Code
R-GDIP-T14
R-CDFP-F16
JESD-609 Code
e0
Logic IC Type
PARITY GENERATOR/CHECKER
ENCODER
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Equivalence Code
DIP14,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supply Current-Max (ICC)
67 mA
Propagation Delay (tpd)
35 ns
32 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Total Dose
100k Rad(Si) V
Compare 5962-8754301CA with alternatives
Compare 5962R9574101VXX with alternatives