5962-8753904KX vs 5962-8984110LX feature comparison

5962-8753904KX QP Semiconductor

Buy Now

5962-8984110LX QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
Part Package Code DFP DIP
Package Description DFP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 31 MHz 30.3 MHz
JESD-30 Code R-GDFP-F24 R-GDIP-T24
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Programmable Logic Type UV PLD FLASH PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 3

Compare 5962-8753904KX with alternatives

Compare 5962-8984110LX with alternatives