5962-8752002JA
vs
CS82C54-10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1 MHz
10 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-GDIP-T24
S-PQCC-J28
JESD-609 Code
e0
e0
Number of Bits
16
16
Number of Terminals
24
28
Number of Timers
3
3
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
160 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Position
DUAL
QUAD
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
TIMER, PROGRAMMABLE
Base Number Matches
1
2
Pbfree Code
No
Additional Feature
6 PROGRAMMABLE MODES
Moisture Sensitivity Level
3
Compare 5962-8752002JA with alternatives
Compare CS82C54-10 with alternatives