5962-8751508LX vs 5962-8751512LA feature comparison

5962-8751508LX Rochester Electronics LLC

Buy Now Datasheet

5962-8751512LA Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, WINDOWED, CERDIP-24
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 35 ns 25 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Current-Max 0.12 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature POWER SWITCHED PROM
I/O Type COMMON
JESD-609 Code e0
Length 31.877 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP24,.3
Seated Height-Max 5.08 mm
Standby Current-Max 0.05 A
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8751508LX with alternatives

Compare 5962-8751512LA with alternatives