5962-8751508KA
vs
WS57C49B-45FMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
WAFERSCALE INTEGRATION INC
Part Package Code
DFP
Package Description
WDFP,
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
35 ns
45 ns
JESD-30 Code
R-GDFP-F24
R-CDFP-F24
JESD-609 Code
e0
e0
Length
15.367 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, WINDOW
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Supply Current-Max
0.1 mA
0.107 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.652 mm
Base Number Matches
3
1
Rohs Code
No
I/O Type
COMMON
Package Equivalence Code
FL24,.4
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.035 A
Compare 5962-8751508KA with alternatives
Compare WS57C49B-45FMB with alternatives