5962-8751501LC
vs
TMS27C49-45JTL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Package Description
,
WDIP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
kg CO2e/kg
12
Average Weight (mg)
5781.95
CO2e (mg)
69383.402
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Access Time-Max
45 ns
45 ns
JESD-30 Code
R-GDIP-T24
R-CDIP-T24
JESD-609 Code
e4
Memory Density
65536 bit
65536 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.12 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
24
Length
31.75 mm
Output Characteristics
3-STATE
Seated Height-Max
4.907 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8751501LC with alternatives
Compare TMS27C49-45JTL with alternatives