5962-8751501JA vs 5962-8751512LA feature comparison

5962-8751501JA Teledyne e2v

Buy Now

5962-8751512LA QP Semiconductor

Buy Now
Active Transferred
TELEDYNE E2V (UK) LTD QP SEMICONDUCTOR INC
compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.61 8542.32.00.61
45 ns 25 ns
COMMON
R-GDIP-T24 R-GDIP-T24
e0 e0
65536 bit 65536 bit
UVPROM UVPROM
8 8
1 1
24 24
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX8 8KX8
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP WDIP
DIP24,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE, WINDOW
PARALLEL PARALLEL
Qualified Not Qualified
38535Q/M;38534H;883B
0.025 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
5 4
DIP
0.300 INCH, WINDOWED, CERDIP-24
24
POWER SWITCHED PROM
31.877 mm
5.08 mm
7.62 mm

Compare 5962-8751501JA with alternatives

Compare 5962-8751512LA with alternatives