5962-8751413XA
vs
5962-8751419YC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFJ
Package Description
0.600 INCH, CERDIP-28
QCCN,
Pin Count
28
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
350 ns
300 ns
Additional Feature
AUTOMATIC WRITE; WITH READY/BUSY SIGNAL
AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T28
R-CQCC-N32
JESD-609 Code
e0
e0
Length
37.25 mm
13.95 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
5.72 mm
2.54 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.045 mA
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Toggle Bit
NO
Width
15.24 mm
11.4 mm
Write Cycle Time-Max (tWC)
1 ms
1 ms
Base Number Matches
1
1
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
Compare 5962-8751413XA with alternatives
Compare 5962-8751419YC with alternatives