5962-8751407YA vs 5962-8751401XX feature comparison

5962-8751407YA Teledyne e2v

Buy Now

5962-8751401XX Pyramid Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 300 ns 200 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32
JESD-609 Code e0 e0
Length 13.95 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Page Size 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.54 mm 5.9 mm
Standby Current-Max 0.00025 A
Supply Current-Max 0.08 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit YES
Width 11.4 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 10 ms
Base Number Matches 4 3

Compare 5962-8751401XX with alternatives