5962-8751405YB
vs
M38510/26003BYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
SEEQ TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CQCC-N32
R-XQCC-N32
JESD-609 Code
e0
Length
13.965 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-M-38510 Class B
Seated Height-Max
3.05 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.425 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Compare 5962-8751405YB with alternatives
Compare M38510/26003BYA with alternatives