5962-8751306VC vs 5962-8751308VA feature comparison

5962-8751306VC STMicroelectronics

Buy Now Datasheet

5962-8751308VA Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP18,.3
Pin Count 18 18
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 35 ns
JESD-30 Code R-CDIP-T18 R-GDIP-T18
JESD-609 Code e4 e0
Length 22.86 mm
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX4 1KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 4
I/O Type COMMON
Package Equivalence Code DIP18,.3
Screening Level MIL-PRF-38535 Class V
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.11 mA

Compare 5962-8751306VC with alternatives

Compare 5962-8751308VA with alternatives