5962-8750301EA
vs
10101F
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
STROBED OUTPUTS
STROBED O/P'S
Family
10H
10K
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.49 mm
Load Capacitance (CL)
5 pF
Logic IC Type
OR/NOR GATE
INVERTER/BUFFER
Number of Functions
4
4
Number of Inputs
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
29 mA
26 mA
Prop. Delay@Nom-Sup
1.7 ns
3.3 ns
Propagation Delay (tpd)
1.7 ns
3.3 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
-5.46 V
-5.46 V
Supply Voltage-Min (Vsup)
-4.94 V
-4.94 V
Supply Voltage-Nom (Vsup)
-5.2 V
-5.2 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
5
5
Compare 5962-8750301EA with alternatives
Compare 10101F with alternatives