5962-8687516YA vs IDT7130SA35LB feature comparison

5962-8687516YA Defense Logistics Agency

Buy Now

IDT7130SA35LB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description LCC-48 LCC-48
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 35 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN INTERRUPT FLAG
JESD-609 Code e0 e0
Length 14.3002 mm 14.3002 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX8 1KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14.3002 mm 14.3002 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 48
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
JESD-30 Code S-CQCC-N48
Number of Ports 2
Number of Terminals 48
Output Characteristics 3-STATE
Output Enable YES
Package Shape SQUARE

Compare 5962-8687516YA with alternatives

Compare IDT7130SA35LB with alternatives