5962-8687514YC
vs
7134LA55J8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
70 ns
|
55 ns
|
Additional Feature |
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
|
AUTOMATIC POWER-DOWN; BATTERY BACKUP
|
JESD-609 Code |
e4
|
e0
|
Length |
14.3002 mm
|
19.1262 mm
|
Memory Density |
8192 bit
|
32768 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
1024 words
|
4096 words
|
Number of Words Code |
1000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
1KX8
|
4KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
QCCJ
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
3.048 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
1.016 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
14.3002 mm
|
19.1262 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
PLCC
|
Package Description |
|
PLASTIC, LCC-52
|
Pin Count |
|
52
|
Manufacturer Package Code |
|
PL52
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
S-PQCC-J52
|
Moisture Sensitivity Level |
|
3
|
Number of Ports |
|
2
|
Number of Terminals |
|
52
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
LDCC52,.8SQ
|
Package Shape |
|
SQUARE
|
Standby Current-Max |
|
0.0015 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.2 mA
|
|
|
|
Compare 5962-8687514YC with alternatives
Compare 7134LA55J8 with alternatives