5962-8687512YC
vs
MM4K-67140L-45
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA DESIGN SEMICONDUCTOR
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-XQCC-N48
S-CQCC-N48
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC48,.56SQ,40
LCC48,.56SQ,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.03 A
0.00002 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.23 mA
0.17 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
1 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Number of Functions
1
Output Enable
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Compare 5962-8687512YC with alternatives
Compare MM4K-67140L-45 with alternatives