5962-8687512YA vs 5962-8687516YC feature comparison

5962-8687512YA Renesas Electronics Corporation

Buy Now Datasheet

5962-8687516YC Matra MHS

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MATRA MHS
Part Package Code LCC
Package Description LCC-48 QCCN,
Pin Count 48
Manufacturer Package Code LC48
Reach Compliance Code not_compliant unknown
ECCN Code 3A001A2C 3A001.A.2.C
HTS Code 8542320041 8542.32.00.41
Samacsys Description The 5962-86875 (IDT 7130/40) is a high-speed 1K x 8 Dual-Port Static RAM designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with a "SLAVE" Dual-Port in 16-bit-or-more word width systems which would result in full-speed, error free operation without the need for additional discrete logic. An automatic power down feature, controlled by CE, permits the on chip circuitry of each port to enter a very low standby power mode. Military grade product in compliance with
Samacsys Manufacturer Renesas Electronics
Samacsys Modified On 2023-10-24 19:30:29
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Access Time-Max 45 ns 45 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-CQCC-N48 S-CQCC-N48
JESD-609 Code e0 e4
Length 14.3002 mm 14.3002 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B (Modified)
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Width 14.3002 mm 14.3002 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8687512YA with alternatives

Compare 5962-8687516YC with alternatives