5962-8687505YX vs 5962-8687501YX feature comparison

5962-8687505YX Temic Semiconductors

Buy Now

5962-8687501YX Integrated Device Technology Inc

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 90 ns 90 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e4
Length 14.3002 mm 14.3002 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 3.048 mm 3.18 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14.3002 mm 14.3002 mm
Base Number Matches 3 5
Part Package Code LCC
Package Description QCCN,
Pin Count 48
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41

Compare 5962-8687505YX with alternatives

Compare 5962-8687501YX with alternatives