5962-8687503YX vs IDT7130LA35L48 feature comparison

5962-8687503YX Teledyne e2v

Buy Now

IDT7130LA35L48 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN, LCC48,.56SQ,40
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 35 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-30 Code S-CQCC-N48 S-CQCC-N48
Length 14.3002 mm 14.3002 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14.3002 mm 14.3002 mm
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 48
I/O Type COMMON
JESD-609 Code e0
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LCC48,.56SQ,40
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD

Compare 5962-8687503YX with alternatives

Compare IDT7130LA35L48 with alternatives