5962-8687503YA
vs
7134SA55JG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
LCC
PLCC
Package Description
CERAMIC, LCC-48
Pin Count
48
52
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
NLR
HTS Code
8542.32.00.41
8542320041
Access Time-Max
55 ns
55 ns
Additional Feature
AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER
AUTOMATIC POWER-DOWN
JESD-30 Code
S-CQCC-N48
S-PQCC-J52
JESD-609 Code
e0
e3
Length
14.224 mm
19.1262 mm
Memory Density
8192 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
52
Number of Words
1024 words
4096 words
Number of Words Code
1000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9812 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.016 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14.224 mm
19.1262 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
PLG52
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
I/O Type
COMMON
Moisture Sensitivity Level
1
Package Equivalence Code
LDCC52,.8SQ
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.24 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare 5962-8687503YA with alternatives
Compare 7134SA55JG with alternatives