5962-8687502YA
vs
5962-8687503YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
CYPRESS SEMICONDUCTOR CORP
Package Description
LCC-48
CERAMIC, LCC-48
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER
JESD-609 Code
e0
e0
Length
14.3002 mm
14.224 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1KX8
1KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Not Qualified
Seated Height-Max
3.048 mm
1.9812 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.016 mm
1.016 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14.3002 mm
14.224 mm
Base Number Matches
5
6
Part Package Code
LCC
Pin Count
48
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-30 Code
S-CQCC-N48
Number of Ports
2
Number of Terminals
48
Output Characteristics
3-STATE
Output Enable
YES
Package Shape
SQUARE
Compare 5962-8687502YA with alternatives
Compare 5962-8687503YA with alternatives