5962-8687501YX
vs
IDT7130LA90L48G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Access Time-Max
90 ns
90 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-XQCC-N48
S-CQCC-N48
JESD-609 Code
e4
e3
Length
14.3002 mm
14.3002 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
GOLD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.016 mm
1.016 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14.3002 mm
14.3002 mm
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LCC
Package Description
QCCN,
Pin Count
48
ECCN Code
EAR99
HTS Code
8542.32.00.41
Output Enable
YES
Compare 5962-8687501YX with alternatives
Compare IDT7130LA90L48G with alternatives