5962-86874012X vs 5962-86874012A feature comparison

5962-86874012X Texas Instruments

Buy Now Datasheet

5962-86874012A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.885 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.885 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 90 mA
Prop. Delay@Nom-Sup 7 ns
Terminal Finish TIN LEAD

Compare 5962-86874012X with alternatives

Compare 5962-86874012A with alternatives