5962-8687303XC
vs
CY7C516-75GC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOGIC DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
PGA
|
Package Description |
DIP, DIP64,.9
|
CAVITY-DOWN, CERAMIC, PGA-68
|
Pin Count |
64
|
68
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
|
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
13.3 MHz
|
13.3 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-CDIP-T64
|
S-CPGA-P68
|
JESD-609 Code |
e4
|
e0
|
Length |
81.28 mm
|
27.94 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
64
|
68
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Data Bus Width |
32
|
32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
PGA
|
Package Equivalence Code |
DIP64,.9
|
PGA68,11X11
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
3.81 mm
|
|
Supply Current-Max |
25 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Width |
22.86 mm
|
27.94 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, MULTIPLIER
|
DSP PERIPHERAL, MULTIPLIER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 5962-8687303XC with alternatives
Compare CY7C516-75GC with alternatives