5962-86869012X
vs
SN54ALS257FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
17 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
8.89 mm
8.89 mm
Base Number Matches
4
2
Rohs Code
No
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Output Characteristics
3-STATE
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
14 ns
Compare 5962-86869012X with alternatives
Compare SN54ALS257FK with alternatives