5962-8685924YX vs P4C188-35PC feature comparison

5962-8685924YX Temic Semiconductors

Buy Now Datasheet

P4C188-35PC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEMIC SEMICONDUCTORS PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Access Time-Max 35 ns 35 ns
JESD-30 Code R-GDIP-T22 R-PDIP-T22
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX4 16KX4
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-22
Pin Count 22
JESD-609 Code e0
Length 29.337 mm
Seated Height-Max 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8685924YX with alternatives

Compare P4C188-35PC with alternatives