5962-8685924TX
vs
5962-8685924YX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AUSTIN SEMICONDUCTOR INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
22
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
35 ns
|
JESD-30 Code |
R-XDIP-T22
|
R-GDIP-T22
|
Length |
29.335 mm
|
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
22
|
22
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
16KX4
|
16KX4
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-8685924TX with alternatives
Compare 5962-8685924YX with alternatives