5962-8685701RA
vs
MM74HCT688J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-20
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE
CASCADABLE
Family
HCT
HCT
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Logic IC Type
MAGNITUDE COMPARATOR
IDENTITY COMPARATOR
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
20
Length
24.51 mm
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP20,.3
Propagation Delay (tpd)
44 ns
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8685701RA with alternatives
Compare MM74HCT688J with alternatives