5962-86843012A vs SN74ALS09N-10 feature comparison

5962-86843012A Defense Logistics Agency

Buy Now

SN74ALS09N-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, CC-20 DIP,
Reach Compliance Code unknown unknown
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDIP-T14
JESD-609 Code e0
Length 8.89 mm 19.305 mm
Logic IC Type INVERTER AND GATE
Number of Functions 6 4
Number of Inputs 1 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 17 ns 15 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Output Characteristics OPEN-COLLECTOR
Power Supply Current-Max (ICC) 4 mA

Compare 5962-86843012A with alternatives

Compare SN74ALS09N-10 with alternatives