5962-8683101CX vs 74HC132PW feature comparison

5962-8683101CX Texas Instruments

Buy Now

74HC132PW Nexperia

Buy Now Datasheet
Active Active
TEXAS INSTRUMENTS INC NEXPERIA
DIP
CERAMIC, DIP-14
14
compliant compliant
8542.39.00.01 8542.39.00.01
12.4 12.4
4850.05 62.85
60140.616 779.34
492 492
Military: -55C to +125C Automotive: -40C to +125C
2017-07-07 2025-01-21
DRC Conflict Free DRC Conflict Free
CMRT V6.40 CMRT V6.40
HCT HC/UH
R-GDIP-T14 R-PDSO-G14
19.56 mm 5 mm
50 pF
NAND GATE NAND GATE
0.004 A
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP TSSOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
0.04 mA
33 ns
30 ns 190 ns
Not Qualified
NO
MIL-STD-883
5.08 mm 1.1 mm
5.5 V 6 V
4.5 V 2 V
5 V 5 V
NO YES
CMOS CMOS
MILITARY AUTOMOTIVE
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
7.62 mm 4.4 mm
5 2
Yes
EAR99
1993-09-01
51.83654
25503.57768
RoHS 2 (2015/863/EU)
95
YES
1333-86-4, 7440-02-0
e
e4
1
NICKEL PALLADIUM GOLD

Compare 5962-8683101CX with alternatives

Compare 74HC132PW with alternatives