5962-8683101CA vs CD54HCT132F/3 feature comparison

5962-8683101CA Intersil Corporation

Buy Now

CD54HCT132F/3 Harris Semiconductor

Buy Now Datasheet
Obsolete Obsolete
INTERSIL CORP HARRIS SEMICONDUCTOR
DIP
FRIT SEALED, CERDIP-14 ,
14
unknown unknown
8542.39.00.01 8542.39.00.01
HCT HCT
R-GDIP-T14 R-CDIP-T14
e0
19.94 mm 19.43 mm
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
135 ns 50 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
5 3

Compare 5962-8683101CA with alternatives

Compare CD54HCT132F/3 with alternatives