5962-8683101CA
vs
74HC132N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NXP SEMICONDUCTORS
Package Description
DIP,
SOT-27-1, DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HC/UH
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
33 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
Length
19.025 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
DIP14,.3
Packing Method
BULK
Prop. Delay@Nom-Sup
31 ns
Schmitt Trigger
YES
Compare 5962-8683101CA with alternatives
Compare 74HC132N with alternatives