5962-86828012C
vs
SNJ54HC366FK-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
6
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
190 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Additional Feature
WITH DUAL OUTPUT ENABLE
Length
8.89 mm
Load Capacitance (CL)
150 pF
Seated Height-Max
2.03 mm
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 5962-86828012C with alternatives
Compare SNJ54HC366FK-00 with alternatives