5962-86816012X
vs
TC74HC595AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
QLCC
DIP
Package Description
QCCN,
DIP, DIP16,.3
Pin Count
20
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Length
8.89 mm
19.25 mm
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
315 ns
155 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
4.45 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
7.62 mm
fmax-Min
25 MHz
28 MHz
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
Yes
Samacsys Manufacturer
Toshiba
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
25000000 Hz
Compare 5962-86816012X with alternatives
Compare TC74HC595AP with alternatives