5962-8671801EX
vs
SN74S194N-00
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
S
|
S
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Logic IC Type |
SHIFTER
|
PARALLEL IN PARALLEL OUT
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
27 ns
|
16.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
HOLD MODE
|
Count Direction |
|
BIDIRECTIONAL
|
Length |
|
19.305 mm
|
Load Capacitance (CL) |
|
15 pF
|
Power Supply Current-Max (ICC) |
|
135 mA
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
TTL
|
Terminal Pitch |
|
2.54 mm
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
105 MHz
|
|
|
|
Compare 5962-8671801EX with alternatives
Compare SN74S194N-00 with alternatives