5962-8671002JX vs MC14532BFR2 feature comparison

5962-8671002JX Texas Instruments

Buy Now

MC14532BFR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description DIP, SOP, SOP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST 4000/14000/40000
JESD-30 Code R-GDIP-T24 R-PDSO-G16
Logic IC Type ARITHMETIC LOGIC UNIT ENCODER
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 17 ns 600 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Length 10.2 mm
Package Equivalence Code SOP16,.3
Seated Height-Max 2.05 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 5.275 mm

Compare 5962-8671002JX with alternatives

Compare MC14532BFR2 with alternatives