5962-8670506XC vs P4C168-45LM feature comparison

5962-8670506XC LOGIC Devices Inc

Buy Now

P4C168-45LM Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LOGIC DEVICES INC PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description CERAMIC, QCC-20 0.290 X 0.430 INCH, CERAMIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code S-CQCC-N20 R-CQCC-N20
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Length 10.922 mm
Seated Height-Max 1.905 mm
Supply Current-Max 0.12 mA
Terminal Pitch 1.27 mm
Width 7.4295 mm

Compare 5962-8670506XC with alternatives

Compare P4C168-45LM with alternatives