5962-8670407XA
vs
MIC38HC44YN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QCCN, LCC20,.35SQ
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
25 V
|
18 V
|
Input Voltage-Min |
12 V
|
12 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Nom |
2.5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP8,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
17 mA
|
6 mA
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
BUCK-BOOST
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Length |
|
9.525 mm
|
Output Voltage-Max |
|
5.1 V
|
Output Voltage-Min |
|
4.9 V
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-8670407XA with alternatives
Compare MIC38HC44YN with alternatives