5962-8670406VXA
vs
SG1843L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
12 V
8.3 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
8.89 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.06 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.03 mm
2.286 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
12 V
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
QUAD
QUAD
Total Dose
40k Rad(Si) V
Width
8.89 mm
8.89 mm
Base Number Matches
2
3
Package Equivalence Code
LCC20,.35SQ
Technology
BIPOLAR
Compare 5962-8670406VXA with alternatives
Compare SG1843L with alternatives