5962-8670403XA vs UC2844AQD feature comparison

5962-8670403XA Rochester Electronics LLC

Buy Now Datasheet

UC2844AQD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC SOIC
Package Description QCCN, PLASTIC, MS-012AB, SOIC-14
Pin Count 20 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 11 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 R-PDSO-G14
Length 8.89 mm 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NOT SPECIFIED NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 3.9 mm
Base Number Matches 4 2
JESD-609 Code e4

Compare UC2844AQD with alternatives