5962-8670403XA vs IP2845J feature comparison

5962-8670403XA Defense Logistics Agency

Buy Now

IP2845J TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMELAB LTD
Package Description CERAMIC, LCC-20 DIP,
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 15.5 V 30 V
Input Voltage-Min 14.5 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Surface Mount YES NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 57 kHz 500 kHz
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 4 3
Rohs Code No
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.287 mm
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8670403XA with alternatives

Compare IP2845J with alternatives