5962-8670403PC vs CS-3844N8 feature comparison

5962-8670403PC TT Electronics Resistors

Buy Now

CS-3844N8 Cherry Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CHERRY SEMICONDUCTOR CORP
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 12 V 11.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Additional Feature HALF DUTY
Output Voltage-Nom 2.5 V
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 17 mA
Terminal Pitch 2.54 mm

Compare 5962-8670403PC with alternatives

Compare CS-3844N8 with alternatives