5962-8670402XX vs UC1843L883B feature comparison

5962-8670402XX Texas Instruments

Buy Now

UC1843L883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 356.15
CO2e (mg) 4288.046
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2017-07-07 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 12 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.03 mm
Supply Current-Max (Isup) 17 mA 25 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
parentfamilyid 901057
Total Weight 349.50262
CO2 4208.0115448
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 8.5 V
Technology BICMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8670402XX with alternatives

Compare UC1843L883B with alternatives