5962-8670402CX
vs
CS2843ALN8
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
CHERRY SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
PLASTIC, DIP-8
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
15.5 V
|
25 V
|
Input Voltage-Min |
14.5 V
|
12 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-CDIP-T14
|
R-PDIP-T8
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
BUCK
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP8,.3
|
Switching Frequency-Max |
|
500 kHz
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5962-8670402CX with alternatives