5962-8670302FA vs M38510/20704BFX feature comparison

5962-8670302FA AMD

Buy Now

M38510/20704BFX NXP Semiconductors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NXP SEMICONDUCTORS
Part Package Code DFP DFP
Package Description CERAMIC, FP-16 DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Factory Lead Time 4 Weeks
Access Time-Max 35 ns
JESD-30 Code R-GDFP-F16 R-XDFP-F16
JESD-609 Code e0
Memory Density 256 bit 2048 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 32 words 32 words
Number of Words Code 32 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32X8 256X8
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 0.115 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare 5962-8670302FA with alternatives

Compare M38510/20704BFX with alternatives