5962-8606301XC
vs
FT27C256R-20DM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
WDIP,
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
200 ns
20 ns
JESD-30 Code
R-GDIP-T28
R-CDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
37.25 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
5.72 mm
Supply Current-Max
0.025 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
3
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Programming Voltage
13 V
Standby Current-Max
0.0002 A
Compare 5962-8606301XC with alternatives
Compare FT27C256R-20DM with alternatives