5962-8605304LX
vs
5962-8605304LA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max
31.2 MHz
31.2 MHz
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
31.9405 mm
31.9405 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
Rohs Code
No
Architecture
PAL-TYPE
JESD-609 Code
e0
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Package Equivalence Code
DIP24,.3
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Compare 5962-8605304LX with alternatives
Compare 5962-8605304LA with alternatives