5962-86052013X
vs
N8X350A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
SIGNETICS CORP
Part Package Code
QFN
Package Description
QCCN,
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
S-XQCC-N28
S-PQCC-J28
Memory Density
2048 bit
2048 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
LDCC28,.5SQ
Supply Current-Max
0.185 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare 5962-86052013X with alternatives
Compare N8X350A with alternatives