5962-8601503ZX
vs
IDT7187L45L22B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCN,
QCCN, LCC22,.3X.5
Pin Count
22
22
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
JESD-30 Code
R-CQCC-N22
R-CQCC-N22
Length
13.446 mm
12.3952 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
22
22
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX1
64KX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
38535Q/M;38534H;883B
Seated Height-Max
1.981 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7.366 mm
7.366 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
I/O Type
SEPARATE
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
LCC22,.3X.5
Standby Current-Max
0.0006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.095 mA
Terminal Finish
TIN LEAD
Compare 5962-8601503ZX with alternatives
Compare IDT7187L45L22B with alternatives